C322E223J20A201 vs 79IC2220CK40J feature comparison

C322E223J20A201 Xiamen Faratronic Co Ltd

Buy Now Datasheet

79IC2220CK40J KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer XIAMEN FARATRONIC CO LTD KEMET ELECTRONICS CORP
Package Description , 2814 , 2814
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.022 µF 0.022 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 7.5 mm 7.5 mm
Length 7.2 mm 7.2 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack TR
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 2814 2814
Terminal Pitch 5 mm 5 mm
Width 3.5 mm 3.5 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish TIN

Compare C322E223J20A201 with alternatives

Compare 79IC2220CK40J with alternatives