C322C390J5G5TATR vs C322C390K5G5TA7301 feature comparison

C322C390J5G5TATR KEMET Corporation

Buy Now Datasheet

C322C390K5G5TA7301 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , , 2012
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Factory Lead Time 13 Weeks
Capacitance 0.000039 µF 0.000039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 6.6 mm 6.6 mm
JESD-609 Code e3 e3
Length 5.08 mm 5.08 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR, 12 INCH TR, 12 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 3.18 mm 3.18 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Shape RECTANGULAR PACKAGE

Compare C322C390J5G5TATR with alternatives

Compare C322C390K5G5TA7301 with alternatives