C3225X7R2E224M(200AE) vs 1210A2500224MDB feature comparison

C3225X7R2E224M(200AE) TDK Epcos

Buy Now Datasheet

1210A2500224MDB Knowles Capacitors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Part Package Code 1210
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1210
ECCN Code EAR99
Capacitance 0.22 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2 mm
JESD-609 Code e0
Length 3.2 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Size Code 1210
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Width 2.5 mm

Compare 1210A2500224MDB with alternatives