C321C104M5U5HA
vs
C322C104M5U5HA-TR
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.60
|
8532.24.00.60
|
Samacsys Manufacturer |
KEMET
|
|
Capacitance |
0.1 µF
|
0.1 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
6.6 mm
|
6.6 mm
|
JESD-609 Code |
e0
|
e0
|
Length |
5.08 mm
|
5.08 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
10 °C
|
10 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
TR, 12 INCH
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
Z5U
|
Z5U
|
Temperature Coefficient |
-56/+22% ppm/°C
|
-56/+22% ppm/°C
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
TIN LEAD
|
Terminal Pitch |
6.35 mm
|
5.08 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
3.18 mm
|
3.18 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare C321C104M5U5HA with alternatives
Compare C322C104M5U5HA-TR with alternatives