C3216X7R2J103M(115AE) vs MBASS31QHB7103MTNA01 feature comparison

C3216X7R2J103M(115AE) TDK Epcos

Buy Now Datasheet

MBASS31QHB7103MTNA01 TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 1206
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description CHIP
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer TAIYO YUDEN
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.15 mm
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 630 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 1.6 mm

Compare MBASS31QHB7103MTNA01 with alternatives