C3216X7R2E223M115AA vs C1206X7R223M251NRO feature comparison

C3216X7R2E223M115AA TDK Epcos

Buy Now Datasheet

C1206X7R223M251NRO Eyang Technology Development Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Part Package Code 1206
Reach Compliance Code unknown unknown
Samacsys Manufacturer TDK
Base Number Matches 2 1
Ihs Manufacturer EYANG TECHNOLOGY DEVELOPMENT CO LTD
Package Description , 1206
ECCN Code EAR99
Capacitance 0.022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.15 mm
Length 3.2 mm
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Plastic, 7 Inch
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Series C(SIZE)HIGH-VOLTAGE
Size Code 1206
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Width 1.6 mm

Compare C1206X7R223M251NRO with alternatives