C3216X5R1A225K vs C1206C225K8PACTU feature comparison

C3216X5R1A225K TDK Epcos

Buy Now Datasheet

C1206C225K8PACTU KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 1206 1206
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1206
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 28 Weeks
Samacsys Manufacturer KEMET
Capacitance 2.2 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.6 mm

Compare C1206C225K8PACTU with alternatives