C320C152J2G5CA
vs
8121M2000152JCC30
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KNOWLES PRECISION DEVICES
Package Description
, 2012
, 2012
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
Capacitance
0.0015 µF
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
6.6 mm
6.58 mm
JESD-609 Code
e3
Length
5.08 mm
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
TR
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
200 V
200 V
Series
C32(C0G,200V,J TOL)
Size Code
2012
2012
Surface Mount
NO
NO
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
2.54 mm
2.54 mm
Terminal Shape
WIRE
WIRE
Width
3.175 mm
3.18 mm
Base Number Matches
2
3
Compare C320C152J2G5CA with alternatives
Compare 8121M2000152JCC30 with alternatives