C320C103M5U5HA7317
vs
C324C103M5U5TA7317
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
8532.24.00.60
Capacitance
0.01 µF
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
5.84 mm
5.84 mm
JESD-609 Code
e0
e3
Length
5.08 mm
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
10 °C
10 °C
Package Style
Radial
Radial
Packing Method
AMMO PACK
Ammo Pack
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Surface Mount
NO
NO
Temperature Characteristics Code
Z5U
Z5U
Temperature Coefficient
-56/+22% ppm/°C
-56/+22% ppm/°C
Terminal Finish
TIN LEAD
MATTE TIN OVER NICKEL
Terminal Pitch
2.54 mm
2.54 mm
Terminal Shape
WIRE
WIRE
Width
3.18 mm
3.18 mm
Base Number Matches
1
1
Compare C320C103M5U5HA7317 with alternatives
Compare C324C103M5U5TA7317 with alternatives