C317C473K1R5TA7305 vs C317C473K1R5HA feature comparison

C317C473K1R5TA7305 KEMET Corporation

Buy Now Datasheet

C317C473K1R5HA KEMET Corporation

Buy Now Datasheet
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant not_compliant
EAR99 EAR99
8532.24.00.60 8532.24.00.60
0.047 µF 0.047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
5.08 mm 5.08 mm
e3 e0
3.81 mm 3.81 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Radial Radial
AMMO PACK BULK
10% 10%
100 V 100 V
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
5.08 mm 5.08 mm
WIRE WIRE
2.54 mm 2.54 mm
1 1
No

Compare C317C473K1R5TA7305 with alternatives

Compare C317C473K1R5HA with alternatives