C317C473K1R5TA7303 vs C317C473K1R5TA feature comparison

C317C473K1R5TA7303 KEMET Corporation

Buy Now Datasheet

C317C473K1R5TA KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Samacsys Description GoldMax 300 Comm X7R, Ceramic, 0.047 uF, 10%, 100 VDC, 250 VDC, 125°C, -55°C, X7R, GoldMax, Commercial Standard, 2.5 % , 21.28 GOhms, 3.81mm, 5.08mm, 2.54mm, Lead Spacing = 5.08mm, 18mm, 0.51mm, 2500, 80 GoldMax 300 Comm X7R, Ceramic, 0.047 uF, 10%, 100 VDC, 250 VDC, 125°C, -55°C, X7R, GoldMax, Commercial Standard, 2.5 % , 21.28 GOhms, 3.81mm, 5.08mm, 2.54mm, Lead Spacing = 5.08mm, 7mm, 0.51mm, 500, 80
Samacsys Manufacturer KEMET KEMET
Samacsys Modified On 2022-03-16 17:24:39 2022-09-10 18:09:52
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.08 mm 5.08 mm
JESD-609 Code e3 e3
Length 3.81 mm 3.81 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR, 12 INCH BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.54 mm 2.54 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 16 Weeks
EFUP e

Compare C317C473K1R5TA7303 with alternatives

Compare C317C473K1R5TA with alternatives