C317C271K2R5TA7303
vs
C316C271K2R5TA9170
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
8532.24.00.60
Capacitance
0.00027 µF
0.00027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
5.08 mm
5.08 mm
JESD-609 Code
e3
e3
Length
3.81 mm
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR, 12 INCH
BULK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
200 V
200 V
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Pitch
5.08 mm
2.54 mm
Terminal Shape
WIRE
WIRE
Width
2.54 mm
2.54 mm
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare C317C271K2R5TA7303 with alternatives
Compare C316C271K2R5TA9170 with alternatives