C316C752K1G5HA7317 vs C316C752K1G5HA7303 feature comparison

C316C752K1G5HA7317 KEMET Corporation

Buy Now Datasheet

C316C752K1G5HA7303 KEMET Corporation

Buy Now Datasheet
No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.24.00.60 8532.24.00.60
0.0075 µF 0.0075 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
5.84 mm 5.84 mm
e0 e0
3.81 mm 3.81 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
AMMO PACK TR, 12 INCH
5% 5%
100 V 100 V
NO NO
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
TIN LEAD TIN LEAD
2.54 mm 2.54 mm
WIRE WIRE
2.54 mm 2.54 mm
1 1

Compare C316C752K1G5HA7317 with alternatives

Compare C316C752K1G5HA7303 with alternatives