C316C180J1G5HA
vs
C316C180J1G5TA7303
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1510
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
8532.24.00.60
Capacitance
0.000018 µF
0.000018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
5.84 mm
5.84 mm
JESD-609 Code
e0
e3
Length
3.81 mm
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
Bulk
TR, 12 INCH
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
100 V
100 V
Surface Mount
NO
NO
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
MATTE TIN OVER NICKEL
Terminal Pitch
2.54 mm
2.54 mm
Terminal Shape
WIRE
WIRE
Width
2.54 mm
2.54 mm
Base Number Matches
1
1
Compare C316C180J1G5HA with alternatives
Compare C316C180J1G5TA7303 with alternatives