C315C471J1G5HATR
vs
C315C471K1G5TA
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.60
|
8532.24.00.60
|
Capacitance |
0.00047 µF
|
0.00047 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
3.14 mm
|
3.14 mm
|
JESD-609 Code |
e0
|
e3
|
Length |
3.81 mm
|
3.81 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR, 12 INCH
|
BULK
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN OVER NICKEL
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
2.54 mm
|
2.54 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
22 Weeks
|
Samacsys Manufacturer |
|
KEMET
|
Package Shape |
|
RECTANGULAR PACKAGE
|
|
|
|
Compare C315C471J1G5HATR with alternatives
Compare C315C471K1G5TA with alternatives