C3040H333KUGWCT1K0 vs C3040H333KUGWLT250 feature comparison

C3040H333KUGWCT1K0 KEMET Corporation

Buy Now Datasheet

C3040H333KUGWLT250 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 3040 , 3040
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.033 µF 0.033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2 mm 2 mm
JESD-609 Code e3 e0
Length 10.2 mm 10.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7/13 INCH TR, EMBOSSED PLASTIC, 7/13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 630 V 630 V
Size Code 3040 3040
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 7.6 mm 7.6 mm
Base Number Matches 1 1

Compare C3040H333KUGWCT1K0 with alternatives

Compare C3040H333KUGWLT250 with alternatives