C2A205K/R vs C2B205K/R feature comparison

C2A205K/R elpac by Inventus Power

Buy Now Datasheet

C2B205K/R elpac by Inventus Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ELPAC COMPONENTS ELPAC COMPONENTS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 2 µF 2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities Custom Values Custom Values
Dielectric Material POLYCARBONATE POLYCARBONATE
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Series CA
Temperature Coefficient 120ppm/Cel ppm/°C 120ppm/Cel ppm/°C
Base Number Matches 1 1

Compare C2A205K/R with alternatives

Compare C2B205K/R with alternatives