C280YGWS180NF10%200VEM vs C280YCWMS180NF10%200VB feature comparison

C280YGWS180NF10%200VEM EXXELIA Group

Buy Now Datasheet

C280YCWMS180NF10%200VB EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 2220 , 2220
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.18 µF 0.18 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3 mm 3 mm
Length 5.7 mm 5.7 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Bulk; TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 2220 2220
Width 5 mm 5 mm
Base Number Matches 1 1

Compare C280YGWS180NF10%200VEM with alternatives

Compare C280YCWMS180NF10%200VB with alternatives