C280RWS820PF10%5000VEM vs C280NS820PF10%5000VEM feature comparison

C280RWS820PF10%5000VEM EXXELIA Group

Buy Now Datasheet

C280NS820PF10%5000VEM EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 2220 , 2220
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00082 µF 0.00082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.8 mm 3.8 mm
Length 5.7 mm 5.7 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 5000 V 5000 V
Size Code 2220 2220
Width 5 mm 5 mm
Base Number Matches 1 1

Compare C280RWS820PF10%5000VEM with alternatives

Compare C280NS820PF10%5000VEM with alternatives