C280EWMS220PF20%3000VEM vs C280EWS220PF20%3000VEM feature comparison

C280EWMS220PF20%3000VEM EXXELIA Group

Buy Now Datasheet

C280EWS220PF20%3000VEM EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 2220 , 2220
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3 mm 3 mm
Length 5.7 mm 5.7 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 3000 V 3000 V
Size Code 2220 2220
Width 5 mm 5 mm
Base Number Matches 1 1

Compare C280EWMS220PF20%3000VEM with alternatives

Compare C280EWS220PF20%3000VEM with alternatives