C279YGWS100NF20%200VEM vs C279GWS100NF20%200VB feature comparison

C279YGWS100NF20%200VEM EXXELIA Group

Buy Now Datasheet

C279GWS100NF20%200VB EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.5 mm 3.5 mm
Length 4.5 mm 4.5 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1812 1812
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare C279YGWS100NF20%200VEM with alternatives

Compare C279GWS100NF20%200VB with alternatives