C279HMS47NF20%200VEM vs C279TWMS47NF20%200VB feature comparison

C279HMS47NF20%200VEM EXXELIA Group

Buy Now Datasheet

C279TWMS47NF20%200VB EXXELIA Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2017-07-07 2017-07-07
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.5 mm 3.5 mm
Length 4.5 mm 4.5 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk; TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1812 1812
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2015/863/EU)

Compare C279HMS47NF20%200VEM with alternatives

Compare C279TWMS47NF20%200VB with alternatives