C279EMS33NF10%500VC vs C279TWMS33NF10%500VEM feature comparison

C279EMS33NF10%500VC EXXELIA Group

Buy Now Datasheet

C279TWMS33NF10%500VEM EXXELIA Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.033 µF 0.033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.5 mm 3.5 mm
Length 4.5 mm 4.5 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk; TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 1812 1812
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare C279EMS33NF10%500VC with alternatives

Compare C279TWMS33NF10%500VEM with alternatives