C279CMS220NF20%200VEM EXXELIA GroupBuy Now Datasheet |
C279HMS220NF20%200VEM EXXELIA GroupBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | EXXELIA GROUP | EXXELIA GROUP |
Package Description | , 1812 | , 1812 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Category CO2 Kg | 3.7 | 3.7 |
Compliance Temperature Grade | Military: -55C to +125C | Military: -55C to +125C |
Candidate List Date | 2017-07-07 | 2017-07-07 |
Conflict Mineral Status | DRC Conflict Free | DRC Conflict Free |
Conflict Mineral Status Source | CMRT V6.22 | CMRT V6.22 |
Capacitance | 0.22 µF | 0.22 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Dielectric Material | CERAMIC | CERAMIC |
Height | 3.5 mm | 3.5 mm |
Length | 4.5 mm | 4.5 mm |
Multilayer | Yes | Yes |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | Bulk; TR | Bulk |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 200 V | 200 V |
Size Code | 1812 | 1812 |
Width | 3.2 mm | 3.2 mm |
Base Number Matches | 1 | 1 |