C2523WV2-20P vs HPH1A20TASMT feature comparison

C2523WV2-20P Jowle Technology Co Ltd

Buy Now Datasheet

HPH1A20TASMT Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOWLE TECHNOLOGY CO LTD ADAM TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.224 inch 0.071 inch
Body Depth 0.13 inch 0.106 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN ON CU
Contact Finish Termination TIN Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 800VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color WHITE BLACK
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.098 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 15u inch
Rated Current (Signal) 2.5 A 1 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ROHS COMPLIANT
Body Length 1 inch
Durability 500 Cycles
JESD-609 Code e3
PCB Contact Row Spacing 2.286 mm

Compare C2523WV2-20P with alternatives

Compare HPH1A20TASMT with alternatives