C22CF131J-BZN-A1B
vs
C22CF131J-BZN-A0T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
, 2222
|
, 2222
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.00013 µF
|
0.00013 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
PORCELAIN
|
PORCELAIN
|
Height |
3.962 mm
|
3.962 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
5.588 mm
|
5.588 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
TR, 7 Inch
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
2500 V
|
2500 V
|
Reference Standard |
MIL-PRF-55681
|
MIL-PRF-55681
|
Size Code |
2222
|
2222
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
NP0
|
NP0
|
Temperature Coefficient |
15ppm/Cel ppm/°C
|
15ppm/Cel ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
5.588 mm
|
5.588 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare C22CF131J-BZN-A1B with alternatives
Compare C22CF131J-BZN-A0T with alternatives