C22AH182G-4YN-A0P vs C22AH182G-4RN-C1B feature comparison

C22AH182G-4YN-A0P Knowles Capacitors

Buy Now Datasheet

C22AH182G-4RN-C1B Knowles Capacitors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 2222 , 2222
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0018 µF 0.0018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN PORCELAIN
Height 3.962 mm 3.962 mm
JESD-609 Code e0 e0
Length 5.588 mm 5.588 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 2222 2222
Surface Mount YES YES
Temperature Characteristics Code P90 P90
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 5.588 mm 5.588 mm
Base Number Matches 1 1

Compare C22AH182G-4YN-A0P with alternatives

Compare C22AH182G-4RN-C1B with alternatives