C2225C334MBRACAUTO vs C2225X334MBRAL feature comparison

C2225C334MBRACAUTO KEMET Corporation

Buy Now Datasheet

C2225X334MBRAL KEMET Corporation

Buy Now Datasheet
Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2225 , 2225
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.33 µF 0.33 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
2 mm 2 mm
e3 e0
5.6 mm 5.9 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH BULK
20% 20%
630 V 630 V
AEC-Q200
2225 2225
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
6.4 mm 6.4 mm
1 1

Compare C2225C334MBRACAUTO with alternatives

Compare C2225X334MBRAL with alternatives