C2220X7R500-475MNU vs C2220X7R500-475MPBR feature comparison

C2220X7R500-475MNU VENKEL LTD

Buy Now Datasheet

C2220X7R500-475MPBR VENKEL LTD

Buy Now Datasheet
Yes No
Active Active
VENKEL LTD VENKEL LTD
, 2220 , 2220
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
4.7 µF 4.7 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
3.4 mm 3.43 mm
e3 e0
5.715 mm 5.72 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, EMBOSSED, 13 INCH TR, Paper, 13 Inch
20% 20%
50 V 50 V
2220 2220
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
MATTE TIN OVER NICKEL Tin/Lead (Sn90Pb10)
WRAPAROUND WRAPAROUND
5.08 mm 5.08 mm
1 1

Compare C2220X7R500-475MNU with alternatives

Compare C2220X7R500-475MPBR with alternatives