C2220T334F5GALTM vs C2220X334F5GACAUTO feature comparison

C2220T334F5GALTM KEMET Corporation

Buy Now Datasheet

C2220X334F5GACAUTO KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2220 , 2220
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.33 µF 0.33 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.3 mm
JESD-609 Code e0 e3
Length 5.7 mm 5.9 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 2220 2220
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 5 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.24.00.20
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200

Compare C2220T334F5GALTM with alternatives

Compare C2220X334F5GACAUTO with alternatives