C20F.0113 vs C20F.0026 feature comparison

C20F.0113 Schurter Electronic Components

Buy Now Datasheet

C20F.0026 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 13 Weeks, 5 Days 13 Weeks, 5 Days
Additional Feature STANDARDS: IEC/EN 60320-1/C20, UL 94V-0; UL 498, CSA C22.2, VDE STANDARDS: IEC/EN 60320-1/C20, UL 94V-0; UL 498, CSA C22.2, VDE
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 16/20A, 250VAC 16/20A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type QUICK CONNECT SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Contact Finish Termination TIN OVER NICKEL
JESD-609 Code e3

Compare C20F.0113 with alternatives

Compare C20F.0026 with alternatives