C205D vs NCR169DG feature comparison

C205D Powerex Power Semiconductors

Buy Now Datasheet

NCR169DG Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POWEREX INC ROCHESTER ELECTRONICS LLC
Package Description , LEAD FREE, PLASTIC, CASE 029-11, TO-226AA, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Industrial: -40C to +100C
Circuit Commutated Turn-off Time-Nom 15 µs
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
Leakage Current-Max 0.2 mA
Non-Repetitive Pk On-state Cur 10 A
On-state Current-Max 1200 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Voltage 400 V 400 V
Surface Mount NO NO
Trigger Device Type SCR SCR
Base Number Matches 4 2
Pbfree Code No
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 029-11
Configuration SINGLE
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e1
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
RMS On-state Current-Max 0.8 A
Repetitive Peak Reverse Voltage 400 V
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40