C203Y
vs
EC103C2
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
LITTELFUSE INC
|
Package Description |
,
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Commutated Turn-off Time-Nom |
15 µs
|
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.05 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
0.8 V
|
Holding Current-Max |
5 mA
|
5 mA
|
Leakage Current-Max |
0.001 mA
|
0.05 mA
|
Non-Repetitive Pk On-state Cur |
8 A
|
20 A
|
On-State Voltage-Max |
1.5 V
|
|
On-state Current-Max |
800 A
|
800 A
|
Operating Temperature-Max |
125 °C
|
110 °C
|
Operating Temperature-Min |
-60 °C
|
-60 °C
|
Repetitive Peak Off-state Voltage |
30 V
|
300 V
|
Surface Mount |
NO
|
NO
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
6
|
3
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
HTS Code |
|
8541.30.00.80
|
Additional Feature |
|
SENSITIVE GATE
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
25 V/us
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-T3
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
2
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
0.8 A
|
Repetitive Peak Reverse Voltage |
|
300 V
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare EC103C2 with alternatives