C202K104K1X5CR7200 vs C202K104K1X5CP7200 feature comparison

C202K104K1X5CR7200 KEMET Corporation

Buy Now Datasheet

C202K104K1X5CP7200 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
not_compliant not_compliant
EAR99 EAR99
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
6.35 mm 6.35 mm
CERAMIC CERAMIC
e0 e0
12.7 mm 12.7 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
TR TR
10% 10%
100 V 100 V
MIL-C-11015 MIL-C-11015
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
WIRE WIRE
1 1

Compare C202K104K1X5CR7200 with alternatives

Compare C202K104K1X5CP7200 with alternatives