C202K104K1X5CR vs M39014/5-2110 feature comparison

C202K104K1X5CR KEMET Corporation

Buy Now Datasheet

M39014/5-2110 KEMET Corporation

Buy Now Datasheet
No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
not_compliant not_compliant
EAR99 EAR99
8532.24.00.40
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
6.35 mm 6.35 mm
CERAMIC CERAMIC
e0 e0
12.7 mm 12.7 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
BULK
10% 10%
100 V 100 V
MIL-C-11015 MIL-PRF-39014
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn60Pb40) Tin/Lead (Sn/Pb)
WIRE WIRE
1 1

Compare C202K104K1X5CR with alternatives

Compare M39014/5-2110 with alternatives