C2012X7R683MDWS vs C0805T683M8RBL7215 feature comparison

C2012X7R683MDWS Darfon Corporation

Buy Now Datasheet

C0805T683M8RBL7215 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer DARFON ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.068 µF 0.068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.85 mm 0.9 mm
JESD-609 Code e3 e0
Length 2 mm 2 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0805 0805
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Additional Feature COTS
Mounting Feature SURFACE MOUNT
Packing Method TR, PUNCHED PAPER, 13 INCH
Reference Standard MIL-PRF-55681
Surface Mount YES
Terminal Shape WRAPAROUND

Compare C2012X7R683MDWS with alternatives

Compare C0805T683M8RBL7215 with alternatives