C2012X7R561KKCS
vs
C2012X7R561KKNS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
DARFON ELECTRONICS CORP
|
DARFON ELECTRONICS CORP
|
Package Description |
, 0805
|
, 0805
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.00056 µF
|
0.00056 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.85 mm
|
0.85 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
2 mm
|
Manufacturer Series |
C2012(X7R,200/250,E)
|
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk Cassette
|
TR, Paper, 10 Inch
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Series |
C2012(X7R,200/250,E)
|
|
Size Code |
0805
|
0805
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare C2012X7R561KKCS with alternatives
Compare C2012X7R561KKNS with alternatives