C2012X7R151MHCS
vs
0805B151M101NT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
DARFON ELECTRONICS CORP
HITANO ENTERPRISE CORP
Package Description
, 0805
, 0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00015 µF
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.85 mm
0.85 mm
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Multilayer
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk Cassette
TR, 7 Inch
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
C(SIZE)X5R/X7R
Size Code
0805
0805
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Width
1.25 mm
1.25 mm
Base Number Matches
1
4
Compare C2012X7R151MHCS with alternatives
Compare 0805B151M101NT with alternatives