C1Q750
vs
3413.0116.22
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BEL FUSE INC
SCHURTER AG
Package Description
HALOGEN FREE AND ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 63 VDC: 50 A
Blow Characteristic
VERY FAST
VERY FAST
Body Breadth
1.58 mm
1.6 mm
Body Height
0.58 mm
0.6 mm
Body Length or Diameter
3.2 mm
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
1206
1206
JESD-609 Code
e3
e4
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
90 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TAPE AND REEL
TR, 7 INCH
Rated Breaking Capacity
100 A
50 A
Rated Current
0.75 A
1.25 A
Rated Voltage(AC)
125 V
32 V
Rated Voltage(DC)
63 V
63 V
Reference Standard
CE; CSA; UL
CE; CSA; CUL; IEC; UKCA; UL
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
GOLD NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
20 Weeks, 6 Days
Pre-arcing Time-Min
60000 ms
Compare C1Q750 with alternatives
Compare 3413.0116.22 with alternatives