C1Q500 vs CC12H3.5A-TR feature comparison

C1Q500 Bel Fuse

Buy Now Datasheet

CC12H3.5A-TR Cooper Industries

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer BEL FUSE INC COOPER INDUSTRIES
Package Description HALOGEN FREE AND ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer BelFuse
Additional Feature RATED BREAKING CAPACITY AT 63 VDC: 50 A RATED BREAKING CAPACITY AT 63 VDC: 50 A, JOULE-INTEGRAL-NOM AT 63 VDC: 0.034
Blow Characteristic VERY FAST
Body Breadth 1.58 mm 1.6 mm
Body Height 0.58 mm 0.6 mm
Body Length or Diameter 3.2 mm 3.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206
JESD-609 Code e3
Joule Integral-Nom 2 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method TAPE AND REEL TAPE AND REEL
Rated Breaking Capacity 100 A 50 A
Rated Current 0.5 A 3.5 A
Rated Voltage(AC) 125 V
Rated Voltage(DC) 63 V 63 V
Reference Standard CE; CSA; UL UL
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Pbfree Code Yes

Compare C1Q500 with alternatives

Compare CC12H3.5A-TR with alternatives