C1D45PF29133
vs
W8D45PF29042
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMAS & BETTS CORP
|
THOMAS & BETTS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
POLARIZED
|
POLARIZED
|
Body Breadth |
0.365 inch
|
0.39 inch
|
Body Depth |
0.55 inch
|
0.645 inch
|
Body Length |
4.734 inch
|
4.734 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
TIN LEAD (100)
|
TIN LEAD (100)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
600VDC V
|
600VDC V
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
2.78 N
|
2.78 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
JESD-609 Code |
e0
|
e0
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
5.08 mm
|
Plating Thickness |
30u inch
|
30u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Terminal Length |
0.18 inch
|
0.67 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
90
|
90
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.278 N
|
.278 N
|
Base Number Matches |
1
|
1
|
|
|
|
Compare C1D45PF29133 with alternatives
Compare W8D45PF29042 with alternatives