C192K224K5R5CR vs CKR14BR224KP feature comparison

C192K224K5R5CR KEMET Corporation

Buy Now Datasheet

CKR14BR224KP Cornell Dubilier Electronics Inc

Buy Now Datasheet
No No
No No
Active Obsolete
KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
, ,
not_compliant compliant
EAR99 EAR99
8532.23.00.40 8532.24.00.40
0.22 µF 0.22 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
3.56 mm 3.6 mm
CERAMIC CERAMIC
e0
9.91 mm 9.9 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
No Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
BULK Bulk
10% 10%
50 V 50 V
MIL-C-11015/20 MIL-C-11015/19
NO NO
BR X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn60Pb40)
WIRE WIRE
1 3

Compare C192K224K5R5CR with alternatives

Compare CKR14BR224KP with alternatives