C192G182J1G5CS
vs
CCR77CG182JM
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.40
8532.24.00.40
Samacsys Manufacturer
KEMET
Capacitance
0.0018 µF
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
3.56 mm
3.56 mm
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e0
e0
Length
9.91 mm
9.91 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
BULK
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-20
MIL-PRF-20
Surface Mount
NO
NO
Temperature Characteristics Code
C0G
CG
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Factory Lead Time
16 Weeks
Compare C192G182J1G5CS with alternatives
Compare CCR77CG182JM with alternatives