C18CF7R5B-GZN-X2W vs C18CF7R5B-GVN-C0V feature comparison

C18CF7R5B-GZN-X2W Knowles Capacitors

Buy Now Datasheet

C18CF7R5B-GVN-C0V Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1111 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000075 µF 0.0000075 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN PORCELAIN
Height 3.048 mm 3.048 mm
JESD-609 Code e3 e0
Length 2.794 mm 2.794 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1.3333% 1.3333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, 7 Inch
Positive Tolerance 1.3333% 1.3333%
Rated (DC) Voltage (URdc) 2000 V 2000 V
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 15ppm/Cel ppm/°C 15ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.794 mm 2.794 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55681

Compare C18CF7R5B-GZN-X2W with alternatives

Compare C18CF7R5B-GVN-C0V with alternatives