C18CF220J-GWN-A1T
vs
C18CF220J-GWN-A5B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 1111
, 1111
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000022 µF
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
PORCELAIN
Height
3.048 mm
3.048 mm
JESD-609 Code
e3
e3
Length
2.794 mm
2.794 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
Bulk
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
2000 V
2000 V
Reference Standard
MIL-PRF-55681
MIL-PRF-55681
Size Code
1111
1111
Surface Mount
YES
YES
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
15ppm/Cel ppm/°C
15ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.794 mm
2.794 mm
Base Number Matches
1
1
Compare C18CF220J-GWN-A1T with alternatives
Compare C18CF220J-GWN-A5B with alternatives