C18AH681F-5UN-A0P vs C17AH681F-5VN-X2P feature comparison

C18AH681F-5UN-A0P Knowles Capacitors

Buy Now Datasheet

C17AH681F-5VN-X2P

Part not found

Search for C17AH681F-5VN-X2P
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1111
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material PORCELAIN
Height 3.048 mm
JESD-609 Code e0
Length 2.794 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-55681
Size Code 1111
Surface Mount YES
Temperature Characteristics Code P90
Temperature Coefficient 90ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.794 mm
Base Number Matches 1

Compare C18AH681F-5UN-A0P with alternatives