C1825X333KDRAL7025
vs
C1825C333KDRAC7215
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1825
, 1825
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.033 µF
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.6 mm
1.6 mm
JESD-609 Code
e0
e3
Length
4.6 mm
4.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Plastic, 7 Inch
TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Size Code
1825
1825
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
6.4 mm
6.4 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
Compare C1825X333KDRAL7025 with alternatives
Compare C1825C333KDRAC7215 with alternatives