C1825P334K5XSC7246 vs C1825P334K5XPC7189 feature comparison

C1825P334K5XSC7246 KEMET Corporation

Buy Now Datasheet

C1825P334K5XPC7189 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1825 , 1825
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.33 µF 0.33 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.27 mm 1.27 mm
Length 4.57 mm 4.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1825 1825
Surface Mount YES YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 6.35 mm 6.35 mm
Base Number Matches 1 1

Compare C1825P334K5XSC7246 with alternatives

Compare C1825P334K5XPC7189 with alternatives