C1825N154K1XSC vs CDR35BX154BKWR feature comparison

C1825N154K1XSC KEMET Corporation

Buy Now Datasheet

CDR35BX154BKWR Metuchen Capacitors Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KEMET ELECTRONICS CORP METUCHEN CAPACITORS INC
Package Description , 1825 , 1825
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.15 µF 0.15 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.5 mm 1.5 mm
JESD-609 Code e3
Length 4.5 mm 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK; TR, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681 MIL-C-55681
Size Code 1825 1825
Surface Mount YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Width 6.4 mm 6.4 mm
Base Number Matches 1 3
Series CDR35BX(100V)

Compare C1825N154K1XSC with alternatives

Compare CDR35BX154BKWR with alternatives