C1825N103J1GRC vs CDR35BP103BJMR feature comparison

C1825N103J1GRC KEMET Corporation

Buy Now Datasheet

CDR35BP103BJMR Presidio Components Inc

Buy Now Datasheet
Yes
No
Active Active
KEMET ELECTRONICS CORP PRESIDIO COMPONENTS INC
, 1825 , 1825
not_compliant compliant
EAR99 EAR99
8532.24.00.20
0.01 µF 0.01 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.5 mm 1.5 mm
e3
4.5 mm 4.5 mm
SURFACE MOUNT SURFACE MOUNT
Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
BULK; TR, 7 INCH
5% 5%
100 V 100 V
MIL-PRF-55681 MIL-PRF-55681
1825 1825
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
TIN
WRAPAROUND WRAPAROUND
6.4 mm 6.4 mm
1 2

Compare C1825N103J1GRC with alternatives

Compare CDR35BP103BJMR with alternatives